Broadcom HLMP-3554

BROADCOM LIMITED HLMP-3554 LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3554.

IHS

Datasheet13 pages9 years ago

Farnell

Jameco

Inventory History

3 month trend:
-13.01%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-3554 provided by its distributors.

BROADCOM LIMITED HLMP-3554 LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:6.7µcd; Viewing Angle:50°; Forward Current:10mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Lens Style:T-1 3/4; Lens Width:5 ;RoHS Compliant: Yes
LED, 5MM GREEN; Bulb Size:5mm / T1 3/4; LED Colour:Green; Luminous Intensity:6.7mcd; Viewing Angle:50°; Forward Current If Max:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength:569nm; Colour:Green; Dominant Wavelength:569nm; External Length / Height:6.36mm; Forward Voltage VF Max:2.7V; Head Diameter:6.1mm; LED / Lamp Size:5mm / T1.3/4; LED Colour:Green; LED Type:Standard; Lead Length:25.4mm; Lens Colour:Tinted, Diffused; Lens Width:5mm; Luminous Intensity @ If Min:6.7mcd; Mounting Type:Through Hole; No. of Pins:2; Opto Case Style:Radial; Package / Case:Radial; Reverse Protection Voltage:5V; Voltage Vf Typ:2.1V; Wavelength Peak:565nm; Wavelength Typ:569nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3554