Dialight 521-9251F

Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9251F.

JRH Electronics

Datasheet12 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-4.02%

CAD Models

Download Dialight 521-9251F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
LED, Round Dome, Transparent Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm x 5mm x 8.6mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 521-9251F provided by its distributors.

Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
LED, 5MM, HIGH BRIGHTNESS, NON-DIFFUSED, GREEN | Dialight 521-9251F
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole 5MM HI-EFF GRN LED NON-DIFFUSED
LED, GREEN, THROUGH HOLE, T-1 3/4 (5MM);
565nm 24° 2.65V 10mA circular,with dome transparent green DIP standard mounting,Through hole mounting 4.83mm*4.83mm*9.18mm
LED, GREEN, 70MCD, 565NM, 5mm;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219251F