Broadcom HLMP-3416

LED; Yellow; 14.7 mcd (Min.); 0.240 in.; T-1 3/4; 2 V; 20 mA; Panel; Radial
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3416.

IHS

Datasheet13 pages9 years ago

Avago

Newark

element14

Jameco

Inventory History

3 month trend:
-79.59%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-3416 provided by its distributors.

LED; Yellow; 14.7 mcd (Min.); 0.240 in.; T-1 3/4; 2 V; 20 mA; Panel; Radial
Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm
LED Forward voltage: 2.4 V Luminous intensity: 14.7 mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Yellow Technology: GaP Rated on-state current: 20 mA Transmission angle: 35 °
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:50µcd; Viewing Angle:35°; Forward Current:60mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes
LED, 5MM, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:50mcd; Viewing Angle:35°; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:585nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:50mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3416