Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093YT

LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093YT.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-8.37%

CAD Models

Download Lumex SSL-LX5093YT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.095
Stock
43,933
9,660
Authorized Distributors
6
3
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Clear
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Clear, Colored, Diffused, Dome
Clear, Colored, Diffused, Dome
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
30 °
30 °
Dominant Wavelength
585 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX25783YD
Single Color LED, Yellow, Transparent, T-1, 3mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX5093YT provided by its distributors.

LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Transparent, T-1 3/4, 5mm
LED; YELLOW;40MCD;0.232IN.;T 1-3/4;150MA;2.1V;30DEG;585NM;5V;85DEGC;10
Yellow 5 mm 30° Transparent 40 mcd 2.1 V Through Hole LED - T-1¾
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Indicator, LED;Yellow;40mcd;0.
RS APAC
LED LAMP 5MM 585YELYEL T RANLN2003FR
LED YELLOW CLEAR 5MM ROUND T/H
585nm 30° 2.1V 20mA circular,with dome transparent yellow Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION