Descriptions of Broadcom HLMP-3401-E00B2 provided by its distributors.
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
T-1 3/4 (5 mm) Diffused LED Lamps | LED 5MM GAP YLW RA ANG HOUSING
BROADCOM LIMITED - HLMP-3401-E00B2 - LED, 5MM, YELLOW, 5.7MCD, 585NM
LED, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 2 V, 585 nm
LED,CBI w/HDLR,YELLOW,T-1 3/4, 5MM,R/A,583nm WAVELENGHT,30VA
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4
Avnet Japan
LED Standard Yellow Diffused 585nm, 5.7mcd
T-13/4 (5mm) Diffused LED Lamp
LAMP T1_3/4, ALLNGAP YELLOW , TINTED DIFFUSED
583nm 60¡ã 2.4V , , 5.08mm*5.08mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:18.4mcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, 90DEG, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:5.7mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:585nm; External Depth:9mm; External Length / Height:6.2mm; External Width:6.2mm; Forward Current If Max:10mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:3.7mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2V