VCC 5650F7

CML 5650F7 CBI 3mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products
$ 1.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5650F7.

VCC

Datasheet1 page14 years ago

IHS

Electro Sonic

Newark

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight551-0309F
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator

Descriptions

Descriptions of VCC 5650F7 provided by its distributors.

CML 5650F7 CBI 3mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin Bag
LED Circuit Board YELLOW DIFFUSED RIGHT ANGLE
LED YEL T1 QUAD RIGHT ANGLE PCB
PCB MOUNT RT ANGLE NYLON HOUSING
Indicator, Led Pcb, T-1, Yellow, 2.1V; Led Color:Yellow; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2.1V; Viewing Angle:55°; Height:7.366Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5650F7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC