Broadcom HLMP-1700-B0002

Low Current LED Lamp Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1700-B0002.

IHS

Datasheet12 pages9 years ago

Avago

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
-26.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes

Descriptions

Descriptions of Broadcom HLMP-1700-B0002 provided by its distributors.

Low Current LED Lamp Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 T/R
LED, Red, Through Hole, 2 mA, 1.7 V, 626 nm
LED Standard Red Diffused 635nm, 2.3mcd
LED 3MM GAP DIFF RED STRAIGHT TH
635nm 50¡ã 1.7V 2mA , , 3.18mm*3.18mm*6.35mm
LED Lamp; Bulb Size:T-1; LED Color:High Efficiency Red; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.7V; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1700-B0002
  • HLMP1700B0002