Broadcom HLMP-1520

Single Color LED, High Performance Green, Microtinted Nondiffused, T-1, 3mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1520.

IHS

Datasheet13 pages9 years ago

Newark

Avago

DigiKey

Jameco

Inventory History

3 month trend:
-8.84%

CAD Models

Download Broadcom HLMP-1520 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.126 IN. T-3 150 MA (MAX.) 5 V (MIN.)
Single Color LED, Green, Green Transparent, T-1, 3mm
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD

Descriptions

Descriptions of Broadcom HLMP-1520 provided by its distributors.

Single Color LED, High Performance Green, Microtinted Nondiffused, T-1, 3mm
LED UNI-COLOR GREEN 565NM 2-PIN T-1 THRU-HOLE
T-1 (3mm) High Intensity LED Lamp
Lamp 3mm Standard LED GaP Substrate Green 22mcd
LED Standard Green Translucent 565nm, 22mcd
LED Lamp; LED Type:Standard; Bulb Size:T
LAMP T1, ALLNGAP GREEN, MICROTINTED NON DIFFUSED
569nm 45¡ã 2.1V 10mA , , 3mm*6.35mm
LED Lamp; Bulb Size:T-1; Luminous Intensity:22µcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1520