Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP3A8GD

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP3A8GD.

IHS

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+23.39%

CAD Models

Download Kingbright WP3A8GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP132XGD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Kingbright WP3A8GD provided by its distributors.

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
568nm 50° 2.2V 20mA circular,with dome scattering green Through hole mounting 3mm*3mm*5mm
LED Uni-Color Green 565nm 2-Pin T-1 Bag
LEDT-1 3mm Dome Wire Leads 2.2V Forward Voltage 20Mcd Diffused Green
Green 568nm LED Indication - Discrete 2.2V Radial
Standard LEDs - Through Hole Green 568nm Diffused 20mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG