Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7113GD

LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113GD.

IHS

Datasheet5 pages7 years ago
Datasheet6 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
-37.91%

CAD Models

Download Kingbright WP7113GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP132XGD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Kingbright WP7113GD provided by its distributors.

LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
LED GREEN DIFFUSED T-1 3/4 T/H / Green 568nm LED Indication - Discrete 2.2V Radial
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk
Green T-1 3/4 5 mm 30° 30 mcd 2.2 V Water Clear Solid State LED Through Hole
Green Diffused LED Emitter, 5mm, 565nm, 20mcd, Through Hole
5mm Green LED,Green Diffused/Domed Lens,30*,568nm
568nm 30° 2.2V 20mA circular,with dome spread green DIP standard mounting,Through hole mounting 5mm*5mm*8.6mm
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG