Broadcom HLMP-1301-E00A1

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1301-E00A1.

IHS

Datasheet13 pages9 years ago

Newark

Avago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-99.18%

CAD Models

Download Broadcom HLMP-1301-E00A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight521-9324F
Standard Leds-Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9324F
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Broadcom HLMP-1301-E00A1 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED Red 3.4 mcd (Min.) @ 10 mA T-1 1.9 V (Typ.) Radial 60 -55 C 5 V
LED Uni-Color Red 635nm 2-Pin T-1
LED, Red, Through Hole, 10 mA, 1.9 V, 626 nm
LED Standard Red Diffused 635nm, 3.4mcd
LAMP,3MM(T1)GAP,RED,PCB,SINGLE RIGHT ANGLE,HEF RED DIFFUSED
LED 3MM GAP DIFF RED RA HOUSING
635nm 60¡ã 2.4V , , 3.43mm*3.43mm
LAMP T1, ALLNGAP RED, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1; Luminous Intensity:3.4µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1301-E00A1
  • HLMP1301E00A1