Broadcom HCTL-2017#PLC

Quadrature Decoder/Counter Interface IC 16-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCTL-2017#PLC.

ODG (Origin Data Global)

Datasheet16 pages20 years ago

Jameco

iiiC

CAD Models

Download Broadcom HCTL-2017#PLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-22
LTD Date2021-05-22

Related Parts

Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesMAX232CPE+
Multichannel RS-232 driver/receiver, PDIP-16, Maxim Integrated MAX232CPE+
Texas InstrumentsSN75116N
EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 951.693491mg 75ns
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Broadcom HCTL-2017#PLC provided by its distributors.

Quadrature Decoder/Counter Interface IC 16-Pin PDIP
Encoders, Decoders, Multiplexers & Demultiplexers Quadrature Decoder
Interface Circuit, CMOS, PDIP20
AVAGO TECHNOLOGIES HCTL-2017#PLC MOTION CONTROL, SMD, 2016, PLCC20
Quadrature Decoder/Counter Interface ICs
IC INTERFACE SPECIALIZED 20PLCC
IC,Servo Encoder,CMOS,LDCC,20PIN,PLASTIC
QUADRATURE DECODER IC,16BIT, PLC<
IC DECODER/COUNTER 16BIT 20-PLCC
MOTION CONTROL, SMD, 2016, PLCC20; IC Function:Counter; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:PLCC; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Base Number:2016; IC Generic Number:2016; Logic Function Number:2016; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCTL-2017-PLC
  • HCTL-2017PLC
  • HCTL2017-PLC
  • HCTL2017PLC