Texas Instruments SN75116N

EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 951.693491mg 75ns
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75116N.

element14 APAC

Datasheet29 pages12 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN75116N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.5
$ 6.773
$ 6.773
Stock
319,462
148,469
148,469
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75116NE4
Differential Line Transceiver 16-PDIP 0 to 70
Analog DevicesADM489ANZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN75118N
Differential Line Transceiver 16-PDIP 0 to 70
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Analog DevicesMAX3080ECPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 10MBPS 14-DIP

Descriptions

Descriptions of Texas Instruments SN75116N provided by its distributors.

EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 951.693491mg 75ns
Differential 4.5V 5.5V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Differential Line Transceiver 16-PDIP 0 to 70
Line Circuit Interface ICs Diff Line Trans
Single Transmitter/Receiver 16-Pin PDIP Tube
Line Driver/Receiver, BIPolar, PDIP14
IC, TRANSCEIVER; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Line / Bus Driver / Receiver / Transceiver Type:Differential; No. of Channels:1; Package / Case:DIP; Supply Current:42mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75116 N