Broadcom HCPL-T250-500E

1.5 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-T250-500E.

IHS

Datasheet7 pages18 years ago

Farnell

Inventory History

3 month trend:
-4.49%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.36
Stock
125,035
128,719
Authorized Distributors
5
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
30 V
Output Current
-
-
Forward Voltage
1.6 V
1.6 V
Forward Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-T250-500E provided by its distributors.

1.5 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
500ns 15V 500ns,500ns 500ns DIP-8 , 9.65mm*6.35mm*3.56mm
OPTICAL ISOLATED AMP, 1CH/3.75KV, SMDIP8 ROHS COMPLIANT: YES
OptoCouplers & OptoIsolators 1.5A IGBT Gate Drive
GATE DRIVE OPTOCOUPLER, T/R+LF
OPTOISO 3.75KV 1CH GT DVR 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM