Broadcom HCPL-T250-300E

1.5 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-T250-300E.

Arrow Electronics

Datasheet7 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.33
Stock
128,719
125,035
Authorized Distributors
2
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
-
Output Current
-
-
Forward Voltage
1.6 V
1.6 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Diodes Inc.4N25S
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6

Descriptions

Descriptions of Broadcom HCPL-T250-300E provided by its distributors.

1.5 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
500ns 15V 500ns,500ns 500ns DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 1.5A IGBT Gate Drive
OPTOCOUPLER DRIVER 1.5A 8-SMD GW
GATE DRIVE OPTOCOUPLER, SMD+LF
OPTOISO 3.75KV 1CH GT DVR 8DIP
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; No. of Pins:8; Input Current Max:16mA; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM