Broadcom HCPL-J314-500E

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, HCPL-J314 Series
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J314-500E.

IHS

Datasheet16 pages18 years ago

X-ON

iiiC

Inventory History

3 month trend:
-14.73%

Alternate Parts

Price @ 1000
$ 1.363
$ 1.385
Stock
513,115
173,537
Authorized Distributors
6
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
600 mA
600 mA
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
-
-
Max Power Dissipation
260 mW
260 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8

Descriptions

Descriptions of Broadcom HCPL-J314-500E provided by its distributors.

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, HCPL-J314 Series
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP SMD T/R
700ns 10V 700ns,700ns 30V DC 700ns DIP-8 , 9.8mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 0.4A IGBT Gate Drive
OPTOCOUPLER, GATE DRIVE, 3.75KV, SMDIP-8;
OPTOISO 3.75KV GATE DRVR 8DIP GW
Buffer or Inverter Based IGBT Driver
GATE DRIVE OPTOCOUPLER, T/R+LF
OPTOISO 3.75KV 1CH GT DVR 8DIP
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:28.2V; Package/Case:8-SOIC; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLJ314500E