Broadcom HCPL-J314-300E

0.6 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J314-300E.

element14 APAC

Datasheet16 pages18 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 1.385
$ 1.363
Stock
165,928
508,621
Authorized Distributors
5
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
600 mA
600 mA
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
-
-
Max Power Dissipation
260 mW
260 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8

Descriptions

Descriptions of Broadcom HCPL-J314-300E provided by its distributors.

0.6 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP SMD Tube
BROADCOM LIMITED HCPL-J314-300E OPTOCOUPLER, 0.4A, GATE DRIVE O/P
OptoCouplers & OptoIsolators 0.4A IGBT Gate Drive
700ns 10V 700ns,700ns 700ns DIP-8 9.8mm*6.35mm*3.56mm
0.6 AMP OUTPUT CURRENT IGBT GATE DRIVE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Buffer or Inverter Based IGBT Driver
OPTOCOUPLER, GATE DRIVE, 3.75KV, SMD-8
OPTOISO 3.75KV 1CH GT DVR 8DIP
Optocoupler Operating temperature: -40...+100 °C Power supply: 10...30 V Approvals: UL / CSA / IEC Package: DIL-8 Input forward current: 25 mA Output current: 0.6 A
OPTOCOUPLER, 0.4A, GATE DRIVE O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:12mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; CMR:10kV/µs; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Output Voltage Max:35V; Peak Output Current:0.6A; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLJ314300E