Broadcom HCPL-9030

Digital Isolator CMOS 2-CH 110MBd 8-Pin PDIP Tube
$ 39.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-9030.

IHS

Datasheet18 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-9030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-10
LTD Date2026-08-10

Related Parts

ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
ToshibaTLP523-2
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8

Descriptions

Descriptions of Broadcom HCPL-9030 provided by its distributors.

Digital Isolator CMOS 2-CH 110MBd 8-Pin PDIP Tube
OptoCouplers & OptoIsolators Digital Isolators(10 0MBd)
IC DGTL ISO 2CH CMOS 100MBD 8DIP
DGTL ISO 2.5KV 2CH GEN PURP 8DIP
Optocoupler; No. of Channels:2; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:7V; Package/Case:8-DIP; Leaded Process Compatible:No; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL9030