Vishay CNY74-2H

CNY74-2H DC Input Transistor Output Dual Optocoupler, Through Hole, 8-PIN PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY74-2H.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages25 years ago

Future Electronics

element14 APAC

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay CNY74-2H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayK824P
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
IsocomISP620-2X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Vishay CNY74-2H provided by its distributors.

CNY74-2H DC INPUT TRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN PDIP
Optocoupler with transistor output; VISHAY; CNY74-2H; 2; 70 V; 8; DIP
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Avnet Japan
CNY74-2H Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Transistor Output Optocoupler, 2-Element, 5300V Isolation
Optocoupler, Transistor, 5000Vrms; No. Of Channels:2 Channel; Optocoupler Case Style:dip; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No
OPTOCOUPLER, DUAL TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIL; Approval Bodies:UL1577, CSA22.2; No. of Pins:8; Optocoupler Type:Transistor Output; Current, If CTR:5mA; Ratio, CTR Min:50%; Voltage, Breakdown Min:70V
Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 3 / Package Type = DIP-8 / Collector-Emitter Saturation Voltage Max. V = 0.5 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 50 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 600 / Channels = 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY74-2-H
  • CNY74-2H.
  • CNY74-2H..
  • CNY74-2H...