Broadcom HCPL-817-06DE

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 300 %
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-06DE.

IHS

Datasheet9 pages9 years ago

HQonline

iiiC

Newark

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 0.204
$ 0.111
$ 0.111
Stock
288,386
496,201
496,201
Authorized Distributors
4
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
300 %
300 %
Rise Time
-
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-816
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Diodes Inc.LTV-817D
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615AGB
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom HCPL-817-06DE provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 300 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-DIP; CTR Max:600%; CTR Min:300%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-55°C to +100°C; Approval Bodies:IEC/EN/DIN, CSA; No. of Pins:4; Optocoupler Type:Standard; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Time, Fall:4000ns; Time, Rise:3000ns; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V; Current, If CTR:5mA; Ratio, CTR High Min:600%; Ratio, CTR Min:300%; Voltage, Breakdown Min:70V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL81706DE