onsemi FOD817D

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817D.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+265%

CAD Models

Download onsemi FOD817D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.162
$ 0.162
Stock
855,611
340,202
340,202
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Transistor 1.65V 4.2μs 2.3μs 4μs 5.3kV AC 3μs 320% DIP Through-Hole Mount
IsocomTIL191
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD817D provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4;
5000V 50mA 1 1.2V PDIP-4 Optocouplers - Phototransistor Output ROHS
FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler
Optocoupler, 1 Channel, Dip, 4 Pins; |Onsemi FOD817D.
4-Pin DIP Phototransistor Optocouplers
Optocoupl DC-IN 1-CH Trans DC-OUT 4-Pin PDIP Black Box
OPTOISOLATOR 5KV TRANSISTOR 4DIP
Optocoupler - Phototransistor Output
OptoCouplers & OptoIsolators Phototransistor Output
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817D.