Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTV-817D

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-817D.

IHS

Datasheet14 pages17 years ago

X-ON

TME

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-20.37%

CAD Models

Download Diodes Inc. LTV-817D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.151
Stock
1,180,252
2,403,968
Authorized Distributors
5
6
Case/Package
PDIP
PDIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
300 %
200 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.2 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-816
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, TH, 4-Pin, PDIP
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
California Eastern LaboratoriesPS2501-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Diodes Inc. LTV-817D provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
35V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Lite-On Transistor output type optocoupler, LTV-8x7series, Through hole mounting, 4needle, PDIPencapsulation
LTV-817 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-817-D
  • LTV817D