Diodes Inc. LTV-817

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-817.

Upverter

Datasheet15 pages16 years ago

IHS

ODG (Origin Data Global)

TME

Arrow Electronics

Inventory History

3 month trend:
-11.87%

CAD Models

Download Diodes Inc. LTV-817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.167
$ 0.167
Stock
453,819
2,526,415
2,526,415
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
130 %
130 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Diodes Inc. LTV-817 provided by its distributors.

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers Optocoupler Phototrans
Optocoupler DC Input 1 Channel Trans DC Output 4-Pin PDIP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV 817
  • LTV817