Broadcom HCPL-5700

Darlington-NPN-Output dc-Input Optocoupler, 1-CHANNEL, 500V ISOLATION, DIP ; RoHS Compliant: No
$ 95.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-5700.

IHS

Datasheet14 pages13 years ago

TME

Avago

iiiC

Inventory History

3 month trend:
-43.66%

CAD Models

Download Broadcom HCPL-5700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.987
$ 113.3
$ 113.3
Stock
68,586
35,831
35,831
Authorized Distributors
6
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
200 %
300 %
300 %
Rise Time
17 µs
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.6 V
1.7 V
1.7 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
Photodiode-Output Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay IL300-X016
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Toshiba6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-5700 provided by its distributors.

Darlington-NPN-Output dc-Input Optocoupler,1-CHANNEL,500V ISOLATION,DIP ;RoHS Compliant: No
Hermetically Sealed, Low IF, Wide VCC, High Gain Optocouplers | OPTOISO 1.5KV DARLINGTON 8-DIP
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 0.1MBps

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL5700