Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 6N139

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 6N139.

IHS

Datasheet6 pages7 years ago

element14 APAC

Arrow Electronics

DigiKey

Farnell

CAD Models

Download Toshiba 6N139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.753
Stock
313
216,391
216,391
Authorized Distributors
1
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
-
-
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
400 %
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
18 V
-
-
Output Current
-
-
-
Forward Voltage
1.7 V
1.3 V
1.3 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-02-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-09-30
LTD Date2007-12-31

Related Parts

Toshiba6N138
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm

Descriptions

Descriptions of Toshiba 6N139 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 11-10C4, 8 PIN
1.7V DC 1 18V 2.5KV DC 20mA 800%(Typ) DIP Through hole mounting 9.66mm*6.4mm*3.65mm
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps
Optocoupler, Darlington O/p; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:8Pins; Forward Current If Max:20Ma; Isolation Voltage:2.5Kv; Ctr Min:400%; Collector Emitter Voltage V(Br)Ceo:18V; Product Range:-; Rohs Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA