Broadcom HCPL-3180-300E

Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Tube
$ 2.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3180-300E.

element14 APAC

Datasheet16 pages17 years ago

Newark

X-ON

iiiC

Future Electronics

Inventory History

3 month trend:
-23.47%

CAD Models

Download Broadcom HCPL-3180-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.207
$ 2.905
Stock
172,587
72,088
Authorized Distributors
6
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
16 mA
16 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of Broadcom HCPL-3180-300E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:16V; Package/Case:8-SOIC; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:16mA; Voltage, Output Max:20V; Case Style:SMD-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, IEC/EN/DIN EN 60747-5-2; CMR:10kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:2.0A; Supply Voltage:10V; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Vol Nom:20V; Width, External:9.65mm; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3180-300E
  • HCPL3180300E