Broadcom HCPL-3180-300

Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Tube
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3180-300.

X-ON

Datasheet16 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-3180-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.905
$ 2.207
Stock
72,088
172,587
Authorized Distributors
3
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Output Voltage
-
20 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
16 mA
16 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of Broadcom HCPL-3180-300 provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Tube
TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
25ns 10V 200ns,200ns 20V 25ns DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive
OPTOCOUPLER DRVR 2.5A 8-SMD GW
GATE DRIVE OPTOCOUPLER, SMD <AZ
OPTOISO 3.75KV GATE DRVR 8DIP GW
OPTOISO 3.75KV 1CH GT DVR 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3180300