Broadcom HCPL-2612-000E

OPTOISO 3.75KV LINE RX 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
$ 5.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2612-000E.

IHS

Datasheet16 pages18 years ago

element14 APAC

Farnell

iiiC

CAD Models

Download Broadcom HCPL-2612-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2612-000E provided by its distributors.

OPTOISO 3.75KV LINE RX 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
HIGH CMR LINE RECEIVER OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER LOG-OUT 1CHAN 8-DIP
10MBd 1 DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 10MBd, 1Ch, 5mA
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:5.5V; Case Style:DIP-8; Operating Temperature Range:0°C to +70°C; Approval Bodies:CSA; CMR:3500V/µs; Fall Time, Tf:50ns; No. of Pins:8; Opto Case Style:DIP; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Rise Time:48ns; Typ Baud Rate:10000000; Voltage, Vcm:3500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2612-000E
  • HCPL2612000E