Toshiba 4N35(SHORT,F)

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 4N35(SHORT,F).

IHS

Datasheet0 pages0 years ago

TME

iiiC

Farnell

CAD Models

Download Toshiba 4N35(SHORT,F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayCNY75A
VISHAY CNY75A Transistor Output Optocoupler, 1 Channel, 5 kV, 63 %, 60 mA, DIP, 6 Pins
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Toshiba 4N35(SHORT,F) provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 2500V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 2.5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 30V; Product R
PHOTOCOUPLER, TRANSISTOR, 2500VRMS
OPTOISO 2.5KV TRANS W/BASE 6DIP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35(SHORT F)
  • 4N35(SHORT.F)
  • 4N35(SHORTF)
  • 4N35SHORTF