Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL300-DEFG

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL300-DEFG.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages14 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+8.55%

CAD Models

Download Vishay IL300-DEFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayIL300
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
VishayIL300-EF
Linear Optocoupler, High Gain Stability, Wide Bandwidth | OPTOISO 5.3KV LINEAR PHVOLT 8DIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Vishay IL300-DEFG provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
Avnet Japan
IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
Optocoupler; No. Of Channels:2 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Isolation Voltage:5.3Kv; Product Range:-; Forward Current If:60Ma; Gain Db Max:1.181Db; Gain Db Min:0.765Db; Input Current:10Ma Rohs Compliant: No |Vishay IL300-DEFG.
Power Dissipation (Pd) mW = 210 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Photodiode / Isolation Voltage kV = 4.42 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Channels = 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL-300-DEFG
  • IL300-D/E/F/G
  • IL300-DEFG.
  • IL300DEFG