Broadcom HCPL-2200-500E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2200-500E.

Newark

Datasheet13 pages18 years ago

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-1.81%

CAD Models

Download Broadcom HCPL-2200-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 1.9
Stock
219,735
166,982
Authorized Distributors
6
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
55 ns
55 ns
Fall Time
15 ns
15 ns
Output Voltage
20 V
20 V
Output Current
25 mA
25 mA
Forward Voltage
1.7 V
1.7 V
Forward Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R

Descriptions

Descriptions of Broadcom HCPL-2200-500E provided by its distributors.

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 2.5MBps
; Operating Temperature Range:0 C to +85 C ;RoHS Compliant: Yes
OptoCouplers & OptoIsolators 5MBd, 1Ch, 1.6mA
2.5MBd 1 DIP-8 , 9.65mm*6.35mm*3.56mm
OPTOCOUPLER LOGIC 2.5MBD 8-SMD
OPTOISO 3.75KV TRI-STATE 8DIP GW
OPTOCOUPLER, LOGIC GATE, 1-CH, 3.75KV; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 2.5Mbaud; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); In

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2200500E