Broadcom HCPL-2200-300E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2200-300E.

element14 APAC

Datasheet13 pages18 years ago

Farnell

iiiC

Inventory History

3 month trend:
+21.89%

CAD Models

Download Broadcom HCPL-2200-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.935
Stock
165,007
218,630
Authorized Distributors
5
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
55 ns
55 ns
Fall Time
15 ns
15 ns
Output Voltage
20 V
20 V
Output Current
25 mA
25 mA
Forward Voltage
1.7 V
1.7 V
Forward Current
5 mA
5 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R

Descriptions

Descriptions of Broadcom HCPL-2200-300E provided by its distributors.

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 2.5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:2.5k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, SCHIMITT TRIGGER; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:5mA; Output Voltage:20V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:1000V/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Fall Time tf:15ns; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Power Dissipation Pd:210mW; Power Dissipation Pd:210mW; Propagation Time H-L:28ns; Propagation Time L-H:25ns; Rise Time:55ns; Row Pitch:7.62mm; Supply Voltage Max:20VDC; Supply Voltage Min:4.5VDC; Termination Type:SMD; Withstand Voltage:3750VAC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2200-300E
  • HCPL2200300E