Broadcom HCPL-0900-500

OptoCoupler 1-CH 8-Pin SOIC T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0900-500.

IHS

Datasheet14 pages13 years ago

iiiC

Alternate Parts

Price @ 1000
$ 5.83
$ 5.83
Stock
43,947
278,044
278,044
Authorized Distributors
0
5
5
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
-
100 Mbps
100 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
4 ns
4 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of Broadcom HCPL-0900-500 provided by its distributors.

OptoCoupler 1-CH 8-Pin SOIC T/R
IC DGTL ISO 1CH TRI-STATE 8SOIC
Isolators Digital Isolators(10 0MBd),T/R
DGTL ISO 2500VRMS 1CH GP 8SOIC
IC,DIGITAL COUPLER,CMOS,SOP,8PIN,PLASTIC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM