Vishay IL206AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL206AT.

IHS

Datasheet7 pages3 years ago

Newark

JRH Electronics

iiiC

TME

Inventory History

3 month trend:
-11.98%

CAD Models

Download Vishay IL206AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL205AT
Optocoupler, Phototransistor Output, With Base Connection in SOIC-8 Package
VishayIL208AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay IL206AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Avnet Japan
4000 Vrms 100 mA 240 mW Single Transistor Output Optocouplers Phototransistor
Optocoupler, 1-Ch, 4kV Isolation, 70V VCEO, 60mA IF, SOIC
OPTOCOUPLER, SMD TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:4kV; CTR Min:63%; Collector Emitter Voltage V(br)ceo:-; Product R
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL1577, DIN EN 60747-5-2, DIN EN 60747-5-5; Current, If AV:10A; External Depth:5.84mm; External Length / Height:3.18mm; No. of Pins:8; Optocoupler Type:Transistor Output; Termination Type:SMD; Time, Fall:3µs; Time, Rise:3µs; Width, External:6.1mm; Ratio, CTR Min:63%
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 240 / Reverse Voltage (Vr) V = 6 / Package Type = SOIC-8 / Collector-Emitter Saturation Voltage Max. V = 0.4 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Isolation Voltage kV = 4 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 63 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 125 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL206AT.