Vishay SFH6316T

Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6316T.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+397%

CAD Models

Download Vishay SFH6316T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL211AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL215AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay SFH6316T provided by its distributors.

Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
Avnet Japan
Vishay Transistor Output Optocoupler, SMD, 8-Pin, SOIC
SFH6316T Series Single Channel 25 V 4000 Vrms High Speed Optocoupler - SOIC-8
OPTOISO 4KV TRANS W/BASE 8SOIC / Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 1MBps
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:25mA; Isolation Voltage:4kV; CTR Min:19%; Collector Emitter Voltage V(br)ceo:25V; Produc
OPTOCOUPLER, SMD TRANSISTOR O/P; No. of Channels: 1; Isolation Voltage: 4kV; Optocoupler Output Type: Phototransistor; Input Current: 16mA; Output Voltage: 25V; Opto Case Style: SOIC; No. of Pins: 8; SVHC: No SVHC (19-Dec-2011);

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6316-T
  • SFH6316-T.
  • SFH6316T.
  • SFH6316T..