Broadcom HCPL-0900-000E

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator Three State 1-CH 110MBd 8-Pin SOIC Tube
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0900-000E.

IHS

Datasheet18 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
+256%

CAD Models

Download Broadcom HCPL-0900-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 6.031
Stock
278,042
160,745
Authorized Distributors
5
4
Number of Channels
1
1
Channel Type
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
4 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginIndia
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of Broadcom HCPL-0900-000E provided by its distributors.

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator Three State 1-CH 110MBd 8-Pin SOIC Tube
Digital Isolator, 1 Channels, 3 V, 5.5 V, SOIC, 8 Pins, 100 Mbaud
HIGH SPEED DIGITAL ISOLATOR Analog Circuit, 1 Func, CMOS, PDSO8
110MBd 1 SOIC-8 9.999mm*3.988mm*1.27mm
Optocoupler [Broadcom] HCPL-0900-000E Optocoupler
IC DGTL ISO 1CH TRI-STATE 8SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
Isolators Digital Isolators (1 00MBd) LF
OPTOCOUPLER; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:10µA; Output Voltage:5V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +100°C; Output Type:Logic Gate; Output Voltage Max:7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0900-000E.
  • HCPL0900-000E
  • HCPL0900000E