Broadcom HCPL-063L-060E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
$ 2.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-063L-060E.

IHS

Datasheet23 pages9 years ago

X-ON

Newark

HQonline

TME

Inventory History

3 month trend:
-2.53%

CAD Models

Download Broadcom HCPL-063L-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.686
$ 3
$ 3
Stock
141,038
481,489
481,489
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
20 ns
20 ns
20 ns
Output Voltage
-
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.5 V
1.5 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-063L-060E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 15MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8
OPTOCOUPLER 15MBD 3.3V VDE 8SOIC
15MBd 2 SOIC-8 5.08mm*3.94mm*3.17mm
OptoCouplers & OptoIsolators 15MBd, 2Ch, 5mA
OPTOISO 3.75KV 2CH OPEN COLL 8SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL063L-060E
  • HCPL063L060E