Vishay VO0630T

OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO0630T.

IHS

Datasheet10 pages3 years ago

HQonline

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-7.46%

CAD Models

Download Vishay VO0630T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.559
$ 1.56
$ 1.56
Stock
271,482
197,352
197,352
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
23 ns
23 ns
23 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay VO0630T provided by its distributors.

OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
Vishay Transistor output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
VO0630T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
OPTCOUPLR, DU.10MBD, 100V/US, 8PIN; No. of Channels: 2 Channel; Isolation Voltage: 4kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2019); Input Current: 15mA; No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric