Vishay SFH6755T

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6755T.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages20 years ago

Newark

_legacy Avnet

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SFH6755T provided by its distributors.

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3000V Isolation, 10MBps
SOIC-8 CPLR DUAL 0.1kV/us 10MBD -e3
OptoCouplers & OptoIsolators 10Mbd Low Input Curr Dual Channel
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC
OPTOCOUPLER, TRANSISTOR, 3000VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 3000VRMS; No. of Channels:2; Isolation Voltage:3kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; Common Mode Ratio:100; Data Rate Max:10Mbps

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric