Vishay VO0631T

VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO0631T.

IHS

Datasheet10 pages3 years ago

HQonline

Future Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+3.32%

CAD Models

Download Vishay VO0631T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.566
$ 1.566
Stock
199,380
273,790
273,790
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
23 ns
23 ns
23 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay VO0631T provided by its distributors.

VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
OPTCOUPLR, DU.10MBD, 5KV/US, 8PIN; No. of Channels:2; Isolation Voltage:4kV; Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric