Broadcom HCPL-053L-500E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-053L-500E.

Newark

Datasheet12 pages18 years ago
Datasheet11 pages21 years ago

iiiC

Inventory History

3 month trend:
-8.86%

CAD Models

Download Broadcom HCPL-053L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 2.257
Stock
229,453
78,139
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
15 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
7 V
7 V
Output Current
-
-
Forward Voltage
1.7 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-053L-500E provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
Avnet Japan
Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOIC-8; No. of Channels: 2 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 3.75kV; CTR Min: 19%; Collector Emitter Voltage V(br)ceo: -
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:1000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL053L-500E
  • HCPL053L500E