Broadcom HCPL-053L-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
$ 2.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-053L-000E.

Newark

Datasheet12 pages18 years ago
Datasheet11 pages23 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-31.91%

CAD Models

Download Broadcom HCPL-053L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.257
$ 2.415
Stock
78,139
229,453
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
50 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
7 V
7 V
Output Current
-
-
Forward Voltage
1.7 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of Broadcom HCPL-053L-000E provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
Optocoupler Collector-emitter breakdown voltage: 2.7...7 V Operating temperature: 0...+85 °C Approvals: UL / CSA / VDE Package: SO-8 Input forward current: 25 mA
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Min:0.15%; Forward Voltage:1.52V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, UL, CSA; Baud Rate:1; CMR:25kV/µs; Current Transfer Ratio Min:7%; Operating Temperature Range:0°C to +70°C; Optocoupler Type:Transistor Output; Output Type:Phototransistor; Package / Case:SO-8; Supply Voltage:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-053L-000E.
  • HCPL053L-000E
  • HCPL053L000E