Vishay ILD206T

Optocoupler Dc-in 2-CH Transistor Dc-out 8-PIN SOIC T/r / Optoisoltr 4KV 2CH Trans 8-SOIC
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD206T.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago

_legacy Avnet

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+26.73%

CAD Models

Download Vishay ILD206T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVOD206T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 63 %
VishayILD217T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 3 kV, 100 %
VishayVOD217T
Vishay Phototransistor Output Optocoupler, Dual Channel, Surface Mount, 8-Pin, SOIC

Descriptions

Descriptions of Vishay ILD206T provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
Vishay Optocoupler Transistor Out Dual Channel 8-Pin SOIC SMD
ILD206T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, DUAL CHANNEL, SOIC-8 PACKAGE Transistor Output Optocoupler, 2-Element, 3000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL Package: SO-8 Input forward current: 30 mA
No. Of Channels:2 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:30Ma; Isolation Voltage:4Kv; Ctr Min:63%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD206-T
  • ILD206T.