Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ILD213T

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD213T.

IHS

Datasheet8 pages2 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago

_legacy Avnet

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+21.01%

CAD Models

Download Vishay ILD213T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
VishayILD217T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 3 kV, 100 %

Descriptions

Descriptions of Vishay ILD213T provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
Optocoupler with transistor output; VISHAY; ILD213T; 2; 70 V; 8; SOIC
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Avnet Japan
Vishay Phototransistor Output Optocoupler, Dual Channel, SMD, 8-Pin, SOIC
ILD213T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, DUAL CHANNEL, SOIC-8 PACKAGE Transistor Output Optocoupler, 2-Element, 3000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL Package: SO-8 Input forward current: 30 mA
OPTOCOUPLER, PHOTOTRANSISTOR, 4000VRMS; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:30mA; Isolation Voltage:4kV; CTR Min:100%; Collector Emitter Voltage V(br)ceo:70V;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD213-T
  • ILD213T.
  • ILD213T..