Broadcom HCPL-0530-500E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0530-500E.

ODG (Origin Data Global)

Datasheet13 pages10 years ago

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-32.08%

CAD Models

Download Broadcom HCPL-0530-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 3.27
Stock
275,438
167,975
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
5 %
5 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.7 V
1.8 V
Forward Current
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of Broadcom HCPL-0530-500E provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
OPTOCOUPLER, Transistor, 2CH/0.025A/SOIC;
Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 7 %
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:SOIC-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0530-500E
  • HCPL0530500E