
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | HCPL-0530 | 1,900 | 205 | |||||||||
| Flip Electronics | HCPL-0530 | 1,900 | 23h | |||||||||
| Avnet | HCPL-0530 | 0 | 1300 | 5h | ||||||||
| Worldway Electronics | HCPL-0530 | 1,575 | 7 | Tube | 2h | |||||||
| Win Source | WS-HCPL-0530 | 20 | 35 | 3h |
Download Broadcom HCPL-0530 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom HCPL-0530 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: