Broadcom HCNW4504-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W Tube
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW4504-000E.

IHS

Datasheet27 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-02-11
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP

Descriptions

Descriptions of Broadcom HCNW4504-000E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W Tube
High CMR, High-Speed Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Photocouplers Viso=5000Vrms VF(typ)=1.59V IF=25mA DIP8
OPTOISOLATOR 5KV TRANSISTOR 8DIP
Optocoupler; No. of Channels:1; Isolatio
OptoCouplers & OptoIsolators 1Ch, 12mA, 100mW
1Mbps 1 DIP-8 11.15mm*9mm*5.1mm
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Max:60%; CTR Min:25%; Common Mode Ratio:10k; Data Rate Max:1Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-4504-000E
  • HCNW4504000E