Broadcom HCNW139

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW139.

IHS

Datasheet19 pages9 years ago

DigiKey

Avago

iiiC

Jameco

Inventory History

3 month trend:
-1.56%

Alternate Parts

Price @ 1000
$ 2.76
$ 0.75
$ 0.75
Stock
137,680
185,192
185,192
Authorized Distributors
2
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
200 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
100 mV
-
-
Output Current
-
-
-
Forward Voltage
-
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV

Descriptions

Descriptions of Broadcom HCNW139 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
Low Input Current, High Gain Optocouplers | OPTOISO 5KV DARL W/BASE 8DIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
OPTOCOUPLER DARL 3.75KVRMS 8DIP
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; Pins:8Pins; Forward Current If Max:20mA; Isolation
100Kbps 1 DIP-8 11.23mm*9mm*5.1mm
OptoCouplers & OptoIsolators 100kBd, 1Ch, 0.4mA
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-139