onsemi 6N138M

onsemi Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N138M.

Electro Sonic

Datasheet15 pages4 years ago

TME

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-18.17%

CAD Models

Download onsemi 6N138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.15
$ 1.15
Stock
6,340,873
188,554
188,554
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
200 %
200 %
Rise Time
35 µs
-
-
Fall Time
10 µs
-
-
Output Voltage
-
18 V
18 V
Output Current
-
60 mA
60 mA
Forward Voltage
1.7 V
-
-
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi 6N138M provided by its distributors.

onsemi Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube
Avnet Japan
6N138 Series Single Channel 7 V 5000 Vrms Darlington Optocoupler - DIP-8
OPTOCOUPLER, DARLINGTON, 5KV, DIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 5kV; CTR Min: 300%; Collector Emitter Voltage V(br)ceo: -; Produ
Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.75 / Output Type = Photodarlington / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 20 / Current Transfer Ratio (CTR) Min. % = 300 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Channels = 1
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N138M.