Broadcom HCNW138-500E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW138-500E.

IHS

Datasheet19 pages9 years ago

ODG (Origin Data Global)

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 1
$ 1.156
$ 1.156
Stock
233,410
106,055
106,055
Authorized Distributors
4
2
2
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
7 V
-
-
Output Current
-
-
-
Forward Voltage
1.85 V
1.45 V
1.45 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-On6N138S-TA1
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCNW138-500E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators 100kBd, 1Ch, 0.4mA
OPTOCOUPLER DARL 3.75KVRMS 8SMD
100Kbps 1 8-SMD , 11.23mm*9mm*4mm
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Max:3000%; CTR Min:500%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM